MIKROE-1107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1107

DigiKey Part Number
1471-1020-ND
Manufacturer
Manufacturer Product Number
MIKROE-1107
Description
EASYMX PRO V7 STM32 EVAL BRD
Customer Reference
Detailed Description
STM32 EasyMx PRO™ v7 STM32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
-
Platform
Utilized IC / Part
STM32
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.