
MIKROE-1106 | |
|---|---|
DigiKey Part Number | 1471-1019-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1106 |
Description | EASYMX PRO V7 STM32 EVAL BRD |
Customer Reference | |
Detailed Description | STM32 EasyMx PRO™ v7 STM32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | STM32 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


