
MIKROE-1102 | |
|---|---|
DigiKey Part Number | 1471-1015-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1102 |
Description | MIKROMEDIA STM32F407 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F407 mikromedia™ STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F407 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | mikroProg Suite | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.65000 | $282.65 |
| Unit Price without GST: | $282.65000 |
|---|---|
| Unit Price with GST: | $310.91500 |

