cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF300XT-1FCG484I

Digi-Key Part Number
150-MPF300XT-1FCG484I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MPF300XT-1FCG484I
Supplier
Description
IC FPGA 244 I/O 484FBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 244 21094400 300000 484-BGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Active
Number of Logic Elements/Cells
300000
Total RAM Bits
21094400
Number of I/O
244
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
MPF300XT-1FCG484I-ND
150-MPF300XT-1FCG484I
Standard Package1