cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7AFS600-PQG208

Digi-Key Part Number
150-M7AFS600-PQG208-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
M7AFS600-PQG208
Supplier
Description
IC FPGA 95 I/O 208QFP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 95 110592 208-BFQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Microsemi Corporation
Tray
Part Status
Obsolete
Total RAM Bits
110592
Number of I/O
95
Number of Gates
600000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
3 (168 Hours)
3A991D
8542.39.0001
150-M7AFS600-PQG208
M7AFS600-PQG208-ND
24