cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7AFS600-2PQG208I

Digi-Key Part Number
150-M7AFS600-2PQG208I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
M7AFS600-2PQG208I
Supplier
Description
IC FPGA 95 I/O 208QFP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 95 110592 208-BFQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Obsolete
Total RAM Bits
110592
Number of I/O
95
Number of Gates
600000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
150-M7AFS600-2PQG208I
M7AFS600-2PQG208I-ND
Standard Package24