2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ19D10E3/TR12

Digi-Key Part Number
150-2EZ19D10E3/TR12TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2EZ19D10E3/TR12
Supplier
Description
DIODE ZENER 19V 2W DO204AL
Detailed Description
Zener Diode 19 V 2 W ±10% Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microsemi Corporation
-
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
19 V
Tolerance
±10%
Power - Max
2 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 14.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
1 (Unlimited)
EAR99
8541.10.0050
2EZ19D10E3/TR12-ND
150-2EZ19D10E3/TR12TR
4,000