2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ14D10E3/TR12

Digi-Key Part Number
150-2EZ14D10E3/TR12TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2EZ14D10E3/TR12
Supplier
Description
DIODE ZENER 14V 2W DO204AL
Detailed Description
Zener Diode 14 V 2 W ±10% Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
14 V
Tolerance
±10%
Power - Max
2 W
Impedance (Max) (Zzt)
5.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
150-2EZ14D10E3/TR12TR
2EZ14D10E3/TR12-ND
Standard Package4,000