MTFDHBA1T0QFD-1AX15ABYY | |
---|---|
DigiKey Part Number | 557-MTFDHBA1T0QFD-1AX15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBA1T0QFD-1AX15ABYY |
Description | 2210 1TB M.2 SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.2GB/s | |
Speed - Write | 1.8GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |