MT58L64L32PT-10

DigiKey Part Number
2156-MT58L64L32PT-10-ND
Manufacturer
Manufacturer Product Number
MT58L64L32PT-10
Description
IC SRAM 2MBIT PAR 100TQFP
Customer Reference
Detailed Description
SRAM - Standard Memory IC 2Mbit Parallel 100 MHz 5 ns 100-TQFP (14x20.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Standard
Memory Size
Memory Organization
64K x 32
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20.1)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
156$3.09109$482.21