HSP48908VC-20

MT58L512L18PS-10

Digi-Key Part Number
2156-MT58L512L18PS-10-ND
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT58L512L18PS-10
Supplier
Description
IC SRAM 8MBIT PARALLEL 100TQFP
Detailed Description
SRAM - Synchronous Memory IC 8Mb (512K x 18) Parallel 100 MHz 5 ns 100-TQFP (14x20.1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
Package
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous
Memory Size
8Mb (512K x 18)
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x20.1)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
HTSUS8542.32.0041
Bulk
QtyUnit PriceExt Price
38$10.96000$416.48
Additional Resources
AttributeDescription
Other Names2156-MT58L512L18PS-10
Standard Package1