64-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL38AMBLDG1

DigiKey Part Number
ZL38AMBLDG1-ND
Manufacturer
Manufacturer Product Number
ZL38AMBLDG1
Description
IC AUDIO SIGNAL PROCESSOR 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
1
Interface
I2S, SPI, UART
Voltage - Supply
1V ~ 1.6V
Operating Temperature
-
Specifications
48kHz
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1,300$22.62520$29,412.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$22.62520
Unit Price with GST:$24.88772