
ZL38090LDF1 | |
|---|---|
DigiKey Part Number | ZL38090LDF1TR-ND - Tape & Reel (TR) ZL38090LDF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZL38090LDF1 |
Description | IC AUDIO PROCESSOR 64QFN |
Customer Reference | |
Detailed Description | Audio Audio Processor 4 Channel 64-QFN (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Audio Processor | |
Applications | Communication Systems | |
Number of Channels | 4 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 25 | $7.79320 | $194.83 |
| 100 | $7.41000 | $741.00 |
| Unit Price without GST: | $8.47000 |
|---|---|
| Unit Price with GST: | $9.31700 |

