56-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL38012LDF1

DigiKey Part Number
ZL38012LDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL38012LDF1
Description
IC VOICE PROCESSOR 56QFN
Customer Reference
Detailed Description
Audio Voice Processing Unit (VPU) 2 Channel 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Voice Processing Unit (VPU)
Applications
Communication Systems
Number of Channels
2
Interface
I2S, SPI, UART
Voltage - Supply
1.2V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
163.84Mbps
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.