

U2739M-BFT | |
|---|---|
DigiKey Part Number | U2739M-BFT-ND |
Manufacturer | |
Manufacturer Product Number | U2739M-BFT |
Description | IC DEMODULATOR 100TQFP |
Customer Reference | |
Detailed Description | Audio Demodulator 2 Channel 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C, I2S, SPDIF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | DAB | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

