20-LCC J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10H351JZ

Digi-Key Part Number
SY10H351JZ-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY10H351JZ
Supplier
Description
IC TRNSLTR UNIDIRECTIONAL 20PLCC
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel - 20-PLCC (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
TTL, NMOS
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package48