16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL602034UMG-TR

Digi-Key Part Number
PL602034UMG-TR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PL602034UMG-TR
Supplier
Description
IC CLK BUFFER 200MHZ 16QFN
Detailed Description
IC 200MHz 1 16-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
PLL
Yes
Input
HCSL, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
No/Yes
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
PL602034UMGTR
PL602034UMGTR-ND
Standard Package1,000