44-QFNExposed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F16KM204T-I/ML

Digi-Key Part Number
PIC24F16KM204T-I/ML-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC24F16KM204T-I/ML
Supplier
Description
IC MCU 16BIT 16KB FLASH 44QFN
Detailed Description
PIC series Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 44-QFN (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
16KB (5.5K x 24)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 22x10b/12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-VQFN Exposed Pad
Supplier Device Package
44-QFN (8x8)
1 (Unlimited)
3A991A2
8542.31.0001