8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F18313-I/SNVAO

Digi-Key Part Number
150-PIC16F18313-I/SNVAO-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16F18313-I/SNVAO
Supplier
Description
IC MCU 8BIT 3.5KB FLASH 8SOIC
Detailed Description
PIC series Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
3.5KB (2K x 14)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 5x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names150-PIC16F18313-I/SNVAO
Standard Package100