44-PLCC

PIC16C74A-10E/L

PIC16C74A-10E/L-ND
Microchip Technology
PIC16C74A-10E/L
IC MCU 8BIT 7KB OTP 44PLCC
PIC series Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)
 
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
10MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
7KB (4K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
A/D 8x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tube
81$15.85531$1,284.28
Additional Resources
AttributeDescription
Other NamesPIC16C74A-10E/L-NDR
Standard Package27