484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1AFS1500-2FGG484I

Digi-Key Part Number
P1AFS1500-2FGG484I-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
P1AFS1500-2FGG484I
Supplier
Description
IC FPGA 223 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 223 276480 484-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Total RAM Bits
276480
Number of I/O
223
Number of Gates
1500000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
60$1,213.26667$72,796.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package60