6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX573EBB125M000

Digi-Key Part Number
MX573EBB125M000-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MX573EBB125M000
Supplier
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$3.99000$3.99
25$3.32960$83.24
100$3.27230$327.23