24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL2021-INR

Digi-Key Part Number
MSL2021-INRTR-ND - Tape & Reel (TR)
MSL2021-INRCT-ND - Cut Tape (CT)
MSL2021-INRDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MSL2021-INR
Supplier
Description
IC LED DRIVER OFFLINE DIM 24VQFN
Detailed Description
LED Driver IC 2 Output AC DC Offline Switcher Flyback, Step-Down (Buck) PWM Dimming - 24-VQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
9.5V
Voltage - Supply (Max)
15V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.17000$8.17
10$6.82700$68.27
Additional Resources
AttributeDescription
Other Names
MSL2021-INRTR
MSL2021-INRCT
MSL2021-INRDKR
Standard Package4,000