484-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF300TL-FCVG484I

Digi-Key Part Number
MPF300TL-FCVG484I-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MPF300TL-FCVG484I
Supplier
Description
IC FPGA 284 I/O 484FCBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 284 21094400 300000 484-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Number of Logic Elements/Cells
300000
Total RAM Bits
21094400
Number of I/O
284
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BBGA, FCBGA
Supplier Device Package
484-FCBGA (19x19)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCN3A991D
HTSUS8542.39.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
2$930.32500$1,860.65
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1