TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5238-1.1YD5-TR

Digi-Key Part Number
576-1832-2-ND - Tape & Reel (TR)
576-1832-1-ND - Cut Tape (CT)
576-1832-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC5238-1.1YD5-TR
Supplier
Description
IC REG LIN 1.1V 150MA TSOT23-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
1 (Unlimited)
EAR99
8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.17936$3,538.08

2,019In Stock
576-1832-6
MIC523811YD5TR
1611-MIC5238-1.1YD5-DKR
1611-MIC5238-1.1YD5-DKR-ND
576-1832-1
MIC5238-1.1YD5TR
1611-MIC5238-1.1YD5-DKRINACTIVE
MIC5238-1.1YD5TR-ND
1611-MIC5238-1.1YD5-CT
576-1832-2
3,000