8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2571-1YMM-TR

Digi-Key Part Number
MIC2571-1YMM-TR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC2571-1YMM-TR
Supplier
Description
IC REG BOOST PROG 1A 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.85V, 3.3V, 5V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Programmable
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.85V, 3.3V, 5V
Voltage - Output (Max)
-
Current - Output
1A (Switch)
Frequency - Switching
20kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$5.32461$13,311.52
Additional Resources
AttributeDescription
Other Names
MIC2571-1YMM TR
MIC2571-1YMM TR-ND
MIC2571-1YMMTR
MIC2571-1YMMTR-ND
Standard Package2,500