20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515-E/STVAO

Digi-Key Part Number
MCP2515-E/STVAO-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP2515-E/STVAO
Supplier
Description
IC CANBUS CONTROLLER SPI 20TSSOP
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001