MAQRF112YMM | |
---|---|
DigiKey Part Number | 1611-MAQRF112YMM-ND |
Manufacturer | |
Manufacturer Product Number | MAQRF112YMM |
Description | IC TRANSMITTER ASK/FSK 10MSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 450MHz | |
Applications | RKE, TPM | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 11.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.88060 | $88.06 |