256-BPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL025TS-VF256I

Digi-Key Part Number
M2GL025TS-VF256I-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
M2GL025TS-VF256I
Supplier
Description
IC FPGA 138 I/O 256FBGA
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 138 1130496 27696 256-LFBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Number of Logic Elements/Cells
27696
Total RAM Bits
1130496
Number of I/O
138
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LFBGA
Supplier Device Package
256-FPBGA (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2
HTSUS8542.39.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
119$116.73471$13,891.43
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package119