
EVB8720 | |
|---|---|
DigiKey Part Number | EVB8720-ND |
Manufacturer | |
Manufacturer Product Number | EVB8720 |
Description | EVAL BOARD FOR LAN8720A |
Customer Reference | |
Detailed Description | LAN8720A flexPWR™ Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | - | |
Utilized IC / Part | LAN8720A | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |



