
EVB-USB4624BCUH | |
|---|---|
DigiKey Part Number | EVB-USB4624BCUH-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB4624BCUH |
Description | EVAL BOARD FOR USB4624 |
Customer Reference | |
Detailed Description | USB4624 flexPWR™ USB 2.0 Hub Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | - | |
Utilized IC / Part | USB4624 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

