cms-photo-not-available

E112

427-1051-ND
Microchip Technology
E112
BOARD EVAL FOR QT112 TOUCH SENSR
- series - Sensor Evaluation Board
 
Mfr
Microchip Technology
Series
Part Status
Obsolete
Sensor Type
-
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.82.0000
Additional Resources
AttributeDescription
Other Names427-1051
Standard Package1