6-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm

DSC2311KI2-R0034T

Digi-Key Part Number
DSC2311KI2-R0034T-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC2311KI2-R0034T
Supplier
Description
MEMS OSC XO 2.25V-3.6V 6VDFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 6-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
33.3333MHz
Frequency - Output 2
26.041641MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.90mm)
Package / Case
6-VDFN
Current - Supply (Disable) (Max)
23 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.24406$2,244.06
Additional Resources
AttributeDescription
Standard Package1,000