DSC-1100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1100AL5-PROGT

Digi-Key Part Number
150-DSC1100AL5-PROGTTR-ND - Tape & Reel (TR)
150-DSC1100AL5-PROGTCT-ND - Cut Tape (CT)
150-DSC1100AL5-PROGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC1100AL5-PROGT
Description
MEMS CMOS OSC PROGRAMMABLE
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Programmable Oscillator 6-VDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
-
Type
-
Programmable Type
Blank (User Must Program)
Function
-
Output
-
Voltage - Supply
-
Frequency Stability
-
Frequency Stability (Total)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.38000$5.38
25$5.19800$129.95
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$5.19776$5,197.76
Additional Resources
AttributeDescription
Other Names
150-DSC1100AL5-PROGTTR
150-DSC1100AL5-PROGTDKR
150-DSC1100AL5-PROGTCT
Standard Package1,000