32-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT27C010-70PC

Digi-Key Part Number
AT27C010-70PC-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT27C010-70PC
Supplier
Description
IC EPROM 1MBIT PARALLEL 32DIP
Detailed Description
EPROM - OTP Memory IC 1Mb (128K x 8) Parallel 70 ns 32-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
-
Tube
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
EPROM
Technology
EPROM - OTP
Memory Size
1Mb (128K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Through Hole
Package / Case
32-DIP (0.600", 15.24mm)
Supplier Device Package
32-PDIP
1 (Unlimited)
3A991B1B2
8542.32.0061
12
(1)
AT27C010-70PUMicrochip Technology23,798AT27C010-70PU-ND$5.95000Direct