cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA010A/WF16K

Digi-Key Part Number
25AA010A/WF16K-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
25AA010A/WF16K
Supplier
Description
IC EEPROM 1KBIT SPI 10MHZ DIE
Detailed Description
EEPROM Memory IC 1Kb (128 x 8) SPI 10 MHz Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (128 x 8)
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Standard Package5,000