DO-204AA_DO-7_Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4618-1

Digi-Key Part Number
1N4618-1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
1N4618-1
Supplier
Description
DIODE ZENER 2.7V 500MW DO7
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-7
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
2.7 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1.5 kOhms
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
DO-204AA, DO-7, Axial
Supplier Device Package
DO-7
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in AUD
Bulk
QtyUnit PriceExt Price
360$3.22217$1,159.98

Other Suppliers on Digi-Key

267In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-1N4618-1
Standard Package1
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX79-B2V7,143Nexperia USA Inc.371727-4667-1-ND$0.31000Similar
NZX2V7B,133Nexperia USA Inc.18,3741727-6155-1-ND$0.31000Similar
BZX85B2V7-TRVishay General Semiconductor - Diodes Division17,003112-BZX85B2V7-CT-ND$0.56000Similar
BZX79-B2V7,133Nexperia USA Inc.19,1401727-6127-1-ND$0.31000Similar
BZX79-C2V4,113Nexperia USA Inc.3,7671727-2115-1-ND$0.20000Similar