Similar
Similar
Similar
Similar
Similar
Similar

MS1V-T1K-32.768KHZ-8.2PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-MS1V-T1K-32.768KHZ-8.2PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS1V-T1K-32.768KHZ-8.2PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 8.2PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 8.2pF 60 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS1V-T1K-32.768KHZ-8.2PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8.2pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Square Metal Can | |
Size / Dimension | 0.240" L x 0.079" W (6.10mm x 2.00mm) | |
Height - Seated (Max) | 0.082" (2.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.61732 | $3,234.64 |
| Unit Price without GST: | $1.61732 |
|---|---|
| Unit Price with GST: | $1.77905 |



