
4860P-250G | |
|---|---|
DigiKey Part Number | 4860P-250G-ND |
Manufacturer | |
Manufacturer Product Number | 4860P-250G |
Description | LEADED NO CLEAN SOLDER PASTE |
Customer Reference | |
Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 8.8 oz (250g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Leaded | |
Form | Jar, 8.8 oz (250g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 39°F ~ 50°F (4°C ~ 10°C) |


