
1IS16-12.0 | |
|---|---|
DigiKey Part Number | 679-2591-ND |
Manufacturer | |
Manufacturer Product Number | 1IS16-12.0 |
Description | CAP TACTILE ROUND FROSTED WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 12.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.56100 | $5.61 |
| 25 | $0.54000 | $13.50 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.50900 | $50.90 |
| 300 | $0.48550 | $145.65 |
| 500 | $0.47496 | $237.48 |
| 1,000 | $0.46101 | $461.01 |
| 5,000 | $0.43015 | $2,150.75 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |















