ELG-240-42D2

DigiKey Part Number
1866-ELG-240-42D2-ND
Manufacturer
Manufacturer Product Number
ELG-240-42D2
Description
LED AC/DC DRIVER 240W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.71A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
42V
Current - Output (Max)
5.71A
Power (Watts)
240 W
Voltage - Isolation
3.75 kV
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
92.5%
Termination Style
Wire Leads
Size / Dimension
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
Mounting Type
Chassis Mount
Base Product Number
All prices are in AUD
Box
QuantityUnit PriceExt Price
12$100.98500$1,211.82
Manufacturers Standard Package