
RG55-NM-QM(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NM-QM(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NM-QM(QTY:70m) |
Description | COAX CBL N-TYPE TO QMA 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA RG-55 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to QMA | Length 2755.9" (70.0m) 229.7' |
1st Connector N-Type Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $790.73000 | $790.73 |
| 10 | $725.75700 | $7,257.57 |
| 25 | $663.54960 | $16,588.74 |
| Unit Price without GST: | $790.73000 |
|---|---|
| Unit Price with GST: | $869.80300 |

