
RG55-BF-TFBH(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-TFBH(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-TFBH(QTY:60m) |
Description | COAX CBL BNC TO TNC 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-55 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style BNC to TNC | Length 2362.8" (60.0m) 196.9' |
1st Connector BNC Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $687.02000 | $687.02 |
| 10 | $630.57500 | $6,305.75 |
| 25 | $576.52560 | $14,413.14 |
| Unit Price without GST: | $687.02000 |
|---|---|
| Unit Price with GST: | $755.72200 |

