Cable Assembly Coaxial BNC to FME RG-55 1968.5" (50.0m) 164.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-FMEF(QTY:50m)

DigiKey Part Number
4613-RG55-BF-FMEF(QTY:50m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-FMEF(QTY:50m)
Description
COAX CBL BNC TO FME 164'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to FME RG-55 1968.5" (50.0m) 164.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
FME Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to FME
Length
1968.5" (50.0m) 164.0'
1st Connector
BNC Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$583.32000$583.32
10$535.39200$5,353.92
25$489.50160$12,237.54
Unit Price without GST:$583.32000
Unit Price with GST:$641.65200