Cable Assembly Coaxial BNC to BNC RG-55 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-BF(QTY:10m)

DigiKey Part Number
4613-RG55-BF-BF(QTY:10m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-BF(QTY:10m)
Description
COAX CBL BNC TO BNC 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-55 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
BNC Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to BNC
Length
393.7" (10.0m) 32.8'
1st Connector
BNC Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$168.50000$168.50
10$154.66200$1,546.62
25$141.40560$3,535.14
Unit Price without GST:$168.50000
Unit Price with GST:$185.35000