128-LQFP-Square

XRT91L34IV-F

Digi-Key Part Number
XRT91L34IV-F-ND
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
XRT91L34IV-F
Supplier
Description
IC MULTIRATE CDR QUAD 128LQFP
Detailed Description
SONET/SDH, STS, STM Clock and Data Recovery (CDR), Fanout Buffer (Distribution), Multiplexer IC 622.08MHz 1 Output 128-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tray
Part Status
Obsolete
PLL
Yes
Main Purpose
SONET/SDH, STS, STM
Input
LVDS, LVPECL
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
622.08MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package90