ST16C1550, 28-PLCC

ST16C1450CJ28TR-F

Digi-Key Part Number
ST16C1450CJ28TR-F-ND - Tape & Reel (TR)
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
ST16C1450CJ28TR-F
Supplier
Description
IC UART FIFO 1B 28PLCC
Detailed Description
UART IC 1, UART Channel - 1 Byte 28-PLCC (11.51x11.51)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Features
Internal Oscillator, Timer/Counter
Number of Channels
1, UART
FIFO's
1 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package750