TO-92-3(StandardBody),TO-226_bentlead

SPX385N-L-2-5/TR

Digi-Key Part Number
SPX385N-L-2-5/TR-ND - Tape & Reel (TR)
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
SPX385N-L-2-5/TR
Supplier
Description
IC VREF SHUNT 1% TO92-3
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 20 mA TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
140ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM285Z-2.5RAGonsemi1,174LM285Z-2.5RAGOSCT-ND$1.21000Similar
LM385Z-2.5/LFT2Texas Instruments1,974296-LM385Z-2.5/LFT2CT-ND$1.21000Similar
LM385BLPR-2-5Texas Instruments3,002296-LM385BLPR-2-5CT-ND$1.37000Similar
LM385LPR-2-5Texas Instruments1,459296-31451-1-ND$0.91000Similar
LM385Z-2.5RPGRochester Electronics, LLC12,0002156-LM385Z-2.5RPG-OS-ND$0.53430Similar