CY7C63813-SXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7541AJCWN

Digi-Key Part Number
2156-MX7541AJCWN-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MX7541AJCWN
Supplier
Description
12-BIT MULTIPLYING DAC
Detailed Description
Bit Digital to Analog Converter
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
34$12.46000$423.64
Additional Resources
AttributeDescription
Other Names
MAXMAXMX7541AJCWN
2156-MX7541AJCWN
Standard Package1