16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6951CEE+

Digi-Key Part Number
MAX6951CEE+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6951CEE+
Supplier
Description
IC DRVR 7 SEGMNT 8 DIGIT 16QSOP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
LED Driver 16-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
3-Wire Serial
Digits or Characters
8 Digits
Current - Supply
10 mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$16.06000$16.06
10$14.76400$147.64
25$14.15160$353.79
100$12.46890$1,246.89
250$11.85692$2,964.23
500$11.47442$5,737.21
Additional Resources
AttributeDescription
Standard Package100